


LMZ30606RKGT | |
|---|---|
DigiKey Part Number | 296-37031-2-ND - Tape & Reel (TR) 296-37031-1-ND - Cut Tape (CT) 296-37031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30606RKGT |
Description | DC DC CONVERTER 0.8-3.6V 22W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30606RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 96% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 39-BQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 7,54200 € | 37,71 € |
| 10 | 7,42000 € | 74,20 € |
| 25 | 7,26200 € | 181,55 € |
| 50 | 7,14400 € | 357,20 € |
| 100 | 7,02780 € | 702,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,87700 € | 1.719,25 € |
| 500 | 6,76494 € | 3.382,47 € |
| 750 | 6,70013 € | 5.025,10 € |
| 1.250 | 6,61937 € | 8.274,21 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |











