

LMZ23603TZE/NOPB | |
|---|---|
DigiKey Part Number | 296-40332-2-ND - Tape & Reel (TR) 296-40332-1-ND - Cut Tape (CT) 296-40332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ23603TZE/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ23603TZE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| 5 | 16,75000 € | 83,75 € |
| 10 | 16,47900 € | 164,79 € |
| 25 | 16,12640 € | 403,16 € |
| 50 | 15,86400 € | 793,20 € |
| 100 | 15,60590 € | 1.560,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,27064 € | 3.817,66 € |
| 500 | 15,02138 € | 7.510,69 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |



