

LMZ12003TZE-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ12003TZE-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ12003TZE-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ12003TZE-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,07000 € | 10,07 € |
| 5 | 9,69400 € | 48,47 € |
| 10 | 9,53700 € | 95,37 € |
| 45 | 9,20444 € | 414,20 € |
| 90 | 9,05489 € | 814,94 € |
| 135 | 8,96837 € | 1.210,73 € |
| 270 | 8,82230 € | 2.382,02 € |
| 540 | 8,67843 € | 4.686,35 € |
| Unit Price without VAT: | 10,07000 € |
|---|---|
| Unit Price with VAT: | 11,98330 € |




