

LMZ10505EXTTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ10505EXTTZ/NOPBTR-ND - Tape & Reel (TR) LMZ10505EXTTZ/NOPBCT-ND - Cut Tape (CT) LMZ10505EXTTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10505EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10505EXTTZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 € | 20,44 € |
| 5 | 19,67200 € | 98,36 € |
| 10 | 19,35300 € | 193,53 € |
| 25 | 18,93840 € | 473,46 € |
| 50 | 18,63060 € | 931,53 € |
| 100 | 18,32740 € | 1.832,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,93332 € | 4.483,33 € |
| Unit Price without VAT: | 20,44000 € |
|---|---|
| Unit Price with VAT: | 24,32360 € |












