



LMZ10501SILT | |
|---|---|
DigiKey Part Number | 296-37266-2-ND - Tape & Reel (TR) 296-37266-1-ND - Cut Tape (CT) 296-37266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10501SILT |
Description | DC DC CONVERTER 0.6-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 1A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10501SILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm) | |
Supplier Device Package | 8-uSIP | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 5 | 3,37400 € | 16,87 € |
| 10 | 3,31800 € | 33,18 € |
| 25 | 3,24760 € | 81,19 € |
| 50 | 3,19500 € | 159,75 € |
| 100 | 3,14310 € | 314,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,07576 € | 768,94 € |
| 500 | 3,02570 € | 1.512,85 € |
| 750 | 2,99676 € | 2.247,57 € |
| 1.250 | 2,96066 € | 3.700,82 € |
| 1.750 | 2,93712 € | 5.139,96 € |
| 2.500 | 2,91234 € | 7.280,85 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |












