LMZ10500EVAL/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2
Unit Price: 52,06000 €
Datasheet
LMZ10500 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LMZ10500 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board

LMZ10500EVAL/NOPB

DigiKey Part Number
LMZ10500EVAL/NOPB-ND
Manufacturer
Manufacturer Product Number
LMZ10500EVAL/NOPB
Description
EVAL BOARD FOR LMZ10500
Customer Reference
Detailed Description
LMZ10500 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
650mA
Manufacturer
Texas Instruments
Voltage - Input
2.7V ~ 5.5V
Series
Regulator Topology
Buck
Packaging
Box
Frequency - Switching
2MHz
Part Status
Obsolete
Contents
Board(s)
Main Purpose
DC/DC, Step Down
Utilized IC / Part
LMZ10500
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMZ10500SILEVMTexas Instruments2296-37455-ND52,06000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes