
LMX9838SB/NOPB | |
|---|---|
DigiKey Part Number | LMX9838SB/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX9838SB/NOPB |
Description | IC RF TXRX+MCU BLUETOOTH 70LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v2.0 2.4GHz 70-LGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX9838SB/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 704kbps | |
Power - Output | 0dBm | |
Sensitivity | -80dBm | |
Memory Size | 16kB RAM | |
Serial Interfaces | UART | |
GPIO | 3 | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 65mA | |
Current - Transmitting | 65mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 70-LGA | |
Supplier Device Package | 70-PLGA | |
Base Product Number |

