


LMX9838DONGLE | |
|---|---|
DigiKey Part Number | 296-37220-ND |
Manufacturer | |
Manufacturer Product Number | LMX9838DONGLE |
Description | KIT DESIGN DONGLE FOR LMX9838 |
Customer Reference | |
Detailed Description | LMX9838 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply |
Manufacturer Texas Instruments | Utilized IC / Part LMX9838 |
Packaging Box | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
Frequency 2.4GHz | Base Product Number |

