
LMX3305SLBX | |
|---|---|
DigiKey Part Number | LMX3305SLBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX3305SLBX |
Description | IC PHASE LOCK LOOP 24CSP |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 2.3GHz, 600MHz 1 24-TFQFN, CSP |
Datasheet | Datasheet |
EDA/CAD Models | LMX3305SLBX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 2.3GHz, 600MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFQFN, CSP | |
Supplier Device Package | 24-CSP (4.5x3.5) | |
Base Product Number |

