
LMX3162VBHX | |
|---|---|
DigiKey Part Number | LMX3162VBHX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX3162VBHX |
Description | IC TRANSCEIVER 48LQFP |
Customer Reference | |
Detailed Description | Transceiver 48-LQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

