Frequency Synthesizer (RF) IC 6.4GHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2572RHAT

DigiKey Part Number
296-47540-2-ND - Tape & Reel (TR)
296-47540-1-ND - Cut Tape (CT)
296-47540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2572RHAT
Description
IC FREQ SYNTH 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 6.4GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2572RHAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Differential - Input:Output
Yes/Yes
Manufacturer
Texas Instruments
Frequency - Max
6.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Divider/Multiplier
Yes/Yes
Part Status
Active
Voltage - Supply
3V ~ 3.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Type
Frequency Synthesizer (RF)
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
40-VFQFN Exposed Pad
Input
Clock
Supplier Device Package
40-VQFN (6x6)
Number of Circuits
1
Base Product Number
Ratio - Input:Output
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.319
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,50000 €37,50 €
1030,63300 €306,33 €
2528,91840 €722,96 €
10027,83260 €2.783,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,13648 €6.534,12 €
Manufacturers Standard Package
Unit Price without VAT:37,50000 €
Unit Price with VAT:44,62500 €