
LMX2541SQ3320E/NOPB | |
|---|---|
DigiKey Part Number | LMX2541SQ3320E/NOPBTR-ND - Tape & Reel (TR) LMX2541SQ3320E/NOPBCT-ND - Cut Tape (CT) LMX2541SQ3320E/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2541SQ3320E/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.6GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2541SQ3320E/NOPB Models |
Category | Ratio - Input:Output 2:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 3.6GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3.15V ~ 3.45V |
Type Frequency Synthesizer (RF) | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 36-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 36-WQFN (6x6) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,75000 € | 16,75 € |
| 10 | 13,34000 € | 133,40 € |
| 25 | 12,48840 € | 312,21 € |
| 100 | 11,55240 € | 1.155,24 € |
| 250 | 11,10628 € | 2.776,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,20785 € | 10.207,85 € |
| Unit Price without VAT: | 16,75000 € |
|---|---|
| Unit Price with VAT: | 19,93250 € |

