Frequency Synthesizer (RF) IC 1.184GHz 1 36-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2531LQX1146E/NOPB

DigiKey Part Number
LMX2531LQX1146E/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2531LQX1146E/NOPB
Description
IC FREQ SYNTH 36WQFN
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 1.184GHz 1 36-WFQFN Exposed Pad
EDA/CAD Models
LMX2531LQX1146E/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes
Input
Clock
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.184GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-WFQFN Exposed Pad
Supplier Device Package
36-WQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types