
LMX25313010EVAL | |
|---|---|
DigiKey Part Number | LMX25313010EVAL-ND |
Manufacturer | |
Manufacturer Product Number | LMX25313010EVAL |
Description | EVAL BOARD FOR LMX2531LQ3010 |
Customer Reference | |
Detailed Description | LMX2531LQ3010 - Frequency Synthesizer Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | No | |
Utilized IC / Part | LMX2531LQ3010 | |
Primary Attributes | Low Band 1455 - 1566MHz, High Band 2910 - 3132MHz | |
Secondary Attributes | 2.8V ~ 3.2V Supply | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

