LMX25312820 - Frequency Synthesizer Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX25312820EVAL/NOPB

DigiKey Part Number
296-49783-ND
Manufacturer
Manufacturer Product Number
LMX25312820EVAL/NOPB
Description
EVAL BOARD FOR LMX25312820
Customer Reference
Detailed Description
LMX25312820 - Frequency Synthesizer Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Type
Timing
Function
Frequency Synthesizer
Embedded
No
Utilized IC / Part
LMX25312820
Primary Attributes
Low Band 553 - 592MHz, High Band 1106 - 1184MHz
Secondary Attributes
-
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.