
LMX25311570EVAL | |
|---|---|
DigiKey Part Number | 296-52433-ND |
Manufacturer | |
Manufacturer Product Number | LMX25311570EVAL |
Description | EVAL BOARD FOR LMX2531LQ1570E |
Customer Reference | |
Detailed Description | LMX2531LQ1570E - Frequency Synthesizer Timing Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX2531LQ1570E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,42000 € | 360,42 € |
| Unit Price without VAT: | 360,42000 € |
|---|---|
| Unit Price with VAT: | 428,89980 € |

