LMX2502LQ1635 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.000
Unit Price: 3,62287 €
Datasheet
RF IC Frequency Synthesizer CDMA, PCS 1635MHz Integrated PLL and VCO 28-WQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2502LQ1635

DigiKey Part Number
LMX2502LQ1635TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2502LQ1635
Description
IC FREQ SYNTH W/INT VCO 28WQFN
Customer Reference
Detailed Description
RF IC Frequency Synthesizer CDMA, PCS 1635MHz Integrated PLL and VCO 28-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMX2502LQ1635 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Frequency Synthesizer
Frequency
1635MHz
RF Type
CDMA, PCS
Secondary Attributes
Integrated PLL and VCO
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types