
LMX2491RTWT | |
|---|---|
DigiKey Part Number | 296-45092-2-ND - Tape & Reel (TR) 296-45092-1-ND - Cut Tape (CT) 296-45092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2491RTWT |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 6.4GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2491RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 6.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,95000 € | 7,95 € |
| 10 | 6,18700 € | 61,87 € |
| 25 | 5,74600 € | 143,65 € |
| 100 | 5,26150 € | 526,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,03036 € | 1.257,59 € |
| 500 | 4,89108 € | 2.445,54 € |
| 750 | 4,82133 € | 3.616,00 € |
| 1.250 | 4,74407 € | 5.930,09 € |
| 1.750 | 4,69889 € | 8.223,06 € |
| Unit Price without VAT: | 7,95000 € |
|---|---|
| Unit Price with VAT: | 9,46050 € |


