
LMX2487SQX/NOPB | |
|---|---|
DigiKey Part Number | LMX2487SQX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2487SQX/NOPB |
Description | IC PLL FREQ SYNTH 24WQFN |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 6GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2487SQX/NOPB Models |
Category | Ratio - Input:Output 3:2 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 6GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/Yes |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer, Delta Sigma | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-WFQFN Exposed Pad |
Input CMOS | Supplier Device Package 24-WQFN (4x4) |
Output CMOS | Base Product Number |
Number of Circuits 1 |

