PLL Frequency Synthesizer, Delta Sigma IC 7.5GHz 1 24-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2487ESQ/NOPB

DigiKey Part Number
LMX2487ESQ/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2487ESQ/NOPB
Description
IC PLL FREQ SYNTH 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Frequency Synthesizer, Delta Sigma IC 7.5GHz 1 24-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2487ESQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer, Delta Sigma
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
7.5GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,51685 €2.516,85 €
2.0002,46057 €4.921,14 €
3.0002,43241 €7.297,23 €
Manufacturers Standard Package
Unit Price without VAT:2,51685 €
Unit Price with VAT:2,99505 €