
LMX2485SQX/NOPB | |
|---|---|
DigiKey Part Number | 296-35354-2-ND - Tape & Reel (TR) 296-35354-1-ND - Cut Tape (CT) 296-35354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2485SQX/NOPB |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2485SQX/NOPB Models |
Category | Ratio - Input:Output 3:2 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Frequency Synthesizer (RF) | Mounting Type Surface Mount |
PLL Yes | Package / Case 24-WFQFN Exposed Pad |
Input Clock | Supplier Device Package 24-WQFN (4x4) |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83500 € | 38,35 € |
| 25 | 3,54080 € | 88,52 € |
| 100 | 3,21730 € | 321,73 € |
| 250 | 3,06316 € | 765,79 € |
| 500 | 3,06102 € | 1.530,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 2,77122 € | 12.470,49 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

