
LMX2485QSQ/NOPB | |
|---|---|
DigiKey Part Number | 296-51372-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2485QSQ/NOPB |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 3.1GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2485QSQ/NOPB Models |
Category | Differential - Input:Output Yes/No |
Manufacturer Texas Instruments | Frequency - Max 3.1GHz |
Series | Divider/Multiplier Yes/Yes |
Packaging Tape & Reel (TR) | Voltage - Supply 2.5V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Frequency Synthesizer (RF) | Grade Automotive |
PLL Yes | Qualification AEC-Q100 |
Input Clock | Package / Case 24-WFQFN Exposed Pad |
Output Clock | Supplier Device Package 24-WQFN (4x4) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 3:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,56918 € | 4.569,18 € |
| Unit Price without VAT: | 4,56918 € |
|---|---|
| Unit Price with VAT: | 5,43732 € |

