
LMX2471SLEX | |
|---|---|
DigiKey Part Number | LMX2471SLEXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2471SLEX |
Description | IC PLL FREQ SYNTH 24ULGA |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 3.6GHz 1 24-UFQFN |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:3 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 3.6GHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 2.75V |
Type PLL Frequency Synthesizer, Delta Sigma | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-UFQFN |
Output CMOS | Supplier Device Package 24-ULGA (4.5x3.5) |
Number of Circuits 1 | Base Product Number |

