
LMX2470SLEX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMX2470SLEX/NOPBTR-ND - Tape & Reel (TR) 296-LMX2470SLEX/NOPBCT-ND - Cut Tape (CT) 296-LMX2470SLEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2470SLEX/NOPB |
Description | IC PLL FREQ SYNTH 24ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 2.6GHz 1 24-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LMX2470SLEX/NOPB Models |
Category | Ratio - Input:Output 3:3 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 2.6GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.25V ~ 2.75V |
Type PLL Frequency Synthesizer, Delta Sigma | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CMOS | Package / Case 24-UFQFN |
Output CMOS | Supplier Device Package 24-ULGA (4.5x3.5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 10 | 3,64000 € | 36,40 € |
| 25 | 3,35880 € | 83,97 € |
| 100 | 3,04960 € | 304,96 € |
| 250 | 2,90224 € | 725,56 € |
| 500 | 2,81338 € | 1.406,69 € |
| 1.000 | 2,74026 € | 2.740,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,91349 € | 7.283,72 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

