PLL Frequency Synthesizer IC 3.6GHz, 1.7GHz 1 20-UFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2433SLEX/NOPB

DigiKey Part Number
LMX2433SLEX/NOPBTR-ND - Tape & Reel (TR)
LMX2433SLEX/NOPBCT-ND - Cut Tape (CT)
LMX2433SLEX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2433SLEX/NOPB
Description
IC PLL FREQ SYNTH 20ULGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 3.6GHz, 1.7GHz 1 20-UFLGA
Datasheet
 Datasheet
EDA/CAD Models
LMX2433SLEX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3.6GHz, 1.7GHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFLGA
Supplier Device Package
20-ULGA (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.481
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,30000 €3,30 €
102,49800 €24,98 €
252,29520 €57,38 €
1002,07240 €207,24 €
2501,96612 €491,53 €
5001,90208 €951,04 €
1.0001,84934 €1.849,34 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,79368 €4.484,20 €
Manufacturers Standard Package
Unit Price without VAT:3,30000 €
Unit Price with VAT:3,92700 €