
LMX2433SLEX/NOPB | |
|---|---|
DigiKey Part Number | LMX2433SLEX/NOPBTR-ND - Tape & Reel (TR) LMX2433SLEX/NOPBCT-ND - Cut Tape (CT) LMX2433SLEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2433SLEX/NOPB |
Description | IC PLL FREQ SYNTH 20ULGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 3.6GHz, 1.7GHz 1 20-UFLGA |
Datasheet | Datasheet |
EDA/CAD Models | LMX2433SLEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 3.6GHz, 1.7GHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.25V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFLGA | |
Supplier Device Package | 20-ULGA (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,50700 € | 25,07 € |
| 25 | 2,30360 € | 57,59 € |
| 100 | 2,07990 € | 207,99 € |
| 250 | 1,97320 € | 493,30 € |
| 500 | 1,90894 € | 954,47 € |
| 1.000 | 1,85600 € | 1.856,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,80014 € | 4.500,35 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |



