PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2430SLEX/NOPB

DigiKey Part Number
296-37582-2-ND - Tape & Reel (TR)
296-37582-1-ND - Cut Tape (CT)
296-37582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2430SLEX/NOPB
Description
IC PLL FREQ SYNTH 20ULGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 3GHz, 800MHz 1 20-UFLGA
Datasheet
 Datasheet
EDA/CAD Models
LMX2430SLEX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:2
Differential - Input:Output
Yes/No
Frequency - Max
3GHz, 800MHz
Divider/Multiplier
No/No
Voltage - Supply
2.25V ~ 2.75V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFLGA
Supplier Device Package
20-ULGA (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,51500 €25,15 €
252,31080 €57,77 €
1002,08670 €208,67 €
2501,97980 €494,95 €
5001,91536 €957,68 €
1.0001,86230 €1.862,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,80632 €4.515,80 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €