
LMX2370SLBX | |
|---|---|
DigiKey Part Number | LMX2370SLBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2370SLBX |
Description | IC PLL FREQ SYNTH 24CSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.5GHz, 1.2GHz 1 24-TFQFN, CSP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:1 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 2.5GHz, 1.2GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-TFQFN, CSP |
Input CMOS, TTL | Supplier Device Package 24-CSP (4.5x3.5) |
Output CMOS | Base Product Number |
Number of Circuits 1 |

