
LMX2350TM/NOPB | |
|---|---|
DigiKey Part Number | LMX2350TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2350TM/NOPB |
Description | IC PLL FREQ SYNTH 24TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.5GHz, 550MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2350TM/NOPB Models |
Category | Ratio - Input:Output 3:3 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 2.5GHz, 550MHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input CMOS, TTL | Supplier Device Package 24-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |

