PLL Frequency Synthesizer IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2337TMX

DigiKey Part Number
LMX2337TMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2337TMX
Description
IC PLL FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMX2337TMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
550MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.