
LMX2336LTM/NOPB | |
|---|---|
DigiKey Part Number | LMX2336LTM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2336LTM/NOPB |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2GHz, 1.1GHz 1 20-TSSOP (0.173", 4.40mm Width) |
EDA/CAD Models | LMX2336LTM/NOPB Models |
Category | Ratio - Input:Output 3:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 2GHz, 1.1GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input CMOS, TTL | Supplier Device Package 20-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |

