PLL Frequency Synthesizer IC 1.2GHz 1 16-TFQFN, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2335USLBX

DigiKey Part Number
LMX2335USLBXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX2335USLBX
Description
IC PLL FREQ SYNTH 16CSP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 1.2GHz 1 16-TFQFN, CSP
EDA/CAD Models
LMX2335USLBX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes with Bypass
Input
CMOS, TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
1.2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TFQFN, CSP
Supplier Device Package
16-CSP (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.