Similar

LMX2330LTMX/NOPB | |
|---|---|
DigiKey Part Number | LMX2330LTMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2330LTMX/NOPB |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 2.5GHz, 510MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Category | Ratio - Input:Output 3:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 2.5GHz, 510MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input CMOS, TTL | Supplier Device Package 20-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMX2430TM/NOPB | Texas Instruments | 0 | LMX2430TM/NOPB-ND | 2,92359 € | Similar |


