LMX2324TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 41
Unit Price: 5,19000 €
Datasheet
PLL Frequency Synthesizer IC 2GHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2324TM

DigiKey Part Number
LMX2324TM-ND
Manufacturer
Manufacturer Product Number
LMX2324TM
Description
IC PLL FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer IC 2GHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMX2324TM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer
PLL
Yes
Input
CMOS, TTL
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
2GHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types