Similar
Similar
Similar
Similar

LMX2316TM/NOPB | |
|---|---|
DigiKey Part Number | LMX2316TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2316TM/NOPB |
Description | IC PLL FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 1.2GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2316TM/NOPB Models |
Category | Ratio - Input:Output 2:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 1.2GHz |
Packaging Tube | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CMOS | Supplier Device Package 16-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADF4112BRUZ | Analog Devices Inc. | 367 | ADF4112BRUZ-ND | 6,45000 € | Similar |
| ADF4117BRUZ | Analog Devices Inc. | 168 | ADF4117BRUZ-ND | 6,45000 € | Similar |
| ADF4117BRUZ-RL | Analog Devices Inc. | 4.108 | ADF4117BRUZ-RLCT-ND | 6,45000 € | Similar |
| ADF4117BRUZ-RL7 | Analog Devices Inc. | 780 | ADF4117BRUZ-RL7CT-ND | 6,45000 € | Similar |


