
LMX2312USLDX/NOPB | |
|---|---|
DigiKey Part Number | LMX2312USLDX/NOPBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2312USLDX/NOPB |
Description | IC PLL FREQ SYNTH 20TCSP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 1.2GHz 1 20-WFQFN |
EDA/CAD Models | LMX2312USLDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS, TTL | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.2GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN | |
Supplier Device Package | 20-TCSP (3.5x3.5) | |
Base Product Number |

