Similar

LMX2306TM/NOPB | |
|---|---|
DigiKey Part Number | LMX2306TM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2306TM/NOPB |
Description | IC PLL FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 550MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2306TM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 550MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


