
LMX2305TMX | |
|---|---|
DigiKey Part Number | LMX2305TMX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX2305TMX |
Description | IC PLL FREQ SYNTH 20TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 550MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX2305TMX Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Series | Frequency - Max 550MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer | Mounting Type Surface Mount |
PLL Yes | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 20-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

