
LMX2216M | |
|---|---|
DigiKey Part Number | LMX2216M-ND |
Manufacturer | |
Manufacturer Product Number | LMX2216M |
Description | IC AMP CELL 100MHZ-2GHZ 16SOIC |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, WLAN, PCS, PHS, Cordless Phones 100MHz ~ 2GHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMX2216M Models |
Category | RF Type Cellular, WLAN, PCS, PHS, Cordless Phones |
Manufacturer Texas Instruments | Voltage - Supply 2.85V ~ 3.15V |
Packaging Tube | Current - Supply 6.5mA ~ 8mA |
Part Status Obsolete | Test Frequency 2GHz |
Frequency 100MHz ~ 2GHz | Mounting Type Surface Mount |
P1dB -5dBm ~ -3dBm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain 9dB ~ 10dB | Supplier Device Package 16-SOIC |
Noise Figure 4.8dB ~ 6dB | Base Product Number |

