
LMX1602TMX/NOPB | |
|---|---|
DigiKey Part Number | LMX1602TMX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX1602TMX/NOPB |
Description | IC PLL FREQ SYNTH 16TSSOP |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 1.1GHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LMX1602TMX/NOPB Models |
Category | Ratio - Input:Output 3:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Series | Frequency - Max 1.1GHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Frequency Synthesizer, Delta Sigma | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input CMOS, TTL | Supplier Device Package 16-TSSOP |
Output CMOS | Base Product Number |
Number of Circuits 1 |

