PLL Frequency Synthesizer, Delta Sigma IC 2GHz, 500MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX1600TMX

DigiKey Part Number
LMX1600TMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMX1600TMX
Description
IC PLL FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer, Delta Sigma IC 2GHz, 500MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMX1600TMX Models
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Series
Frequency - Max
2GHz, 500MHz
Packaging
Tape & Reel (TR)
Divider/Multiplier
Yes/No
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
PLL Frequency Synthesizer, Delta Sigma
Mounting Type
Surface Mount
PLL
Yes with Bypass
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
CMOS, TTL
Supplier Device Package
16-TSSOP
Output
CMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types