


LMX1404MPAPTEP | |
|---|---|
DigiKey Part Number | 296-LMX1404MPAPTEPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX1404MPAPTEP |
Description | 15 GHZ BUFFER/MULTIPLIER/DIVIDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zero Delay, Multiplier, Divider IC 15GHz 1 64-TQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zero Delay, Multiplier, Divider | |
PLL | Yes | |
Input | Clock | |
Output | CML, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 15GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.4V ~ 2.6V | |
Operating Temperature | -55°C ~ 125°C (TC) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-TQFP Exposed Pad | |
Supplier Device Package | 64-HTQFP (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 838,27172 € | 209.567,93 € |
| Unit Price without VAT: | 838,27172 € |
|---|---|
| Unit Price with VAT: | 997,54335 € |

