
LMX1214RHAR | |
|---|---|
DigiKey Part Number | 296-LMX1214RHARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX1214RHAR |
Description | 1:5, 18 GHZ RF BUFFER AND DIVIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC LO Buffers/Splitters Radar 300MHz ~ 18GHz 2.4V ~ 2.6V Supply 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LMX1214RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | LO Buffers/Splitters | |
Frequency | 300MHz ~ 18GHz | |
RF Type | Radar | |
Secondary Attributes | 2.4V ~ 2.6V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 44,27911 € | 110.697,78 € |
| Unit Price without VAT: | 44,27911 € |
|---|---|
| Unit Price with VAT: | 52,69214 € |

