
LMV852MME/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV852MME/NOPBTR-ND - Tape & Reel (TR) 296-LMV852MME/NOPBCT-ND - Cut Tape (CT) 296-LMV852MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV852MME/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV852MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 820µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,01520 € | 50,38 € |
| 100 | 1,81550 € | 181,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72028 € | 430,07 € |
| 500 | 1,66288 € | 831,44 € |
| 750 | 1,63416 € | 1.225,62 € |
| 1.250 | 1,60231 € | 2.002,89 € |
| 1.750 | 1,58370 € | 2.771,48 € |
| 2.500 | 1,56580 € | 3.914,50 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

