
LMX2430EVAL/NOPB | |
---|---|
DigiKey Part Number | LMX2430EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMX2430EVAL/NOPB |
Description | EVAL BOARD FOR LMX2430 |
Customer Reference | |
Detailed Description | LMX2430 PLLatinum™ Frequency Synthesizer 800MHz, 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Frequency Synthesizer | |
Frequency | 800MHz, 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2430 | |
Note | - | |
Base Product Number |