CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV834MTX/NOPB

DigiKey Part Number
296-35351-2-ND - Tape & Reel (TR)
296-35351-1-ND - Cut Tape (CT)
296-35351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV834MTX/NOPB
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV834MTX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
3.3 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
250 µV
Current - Supply
920µA (x4 Channels)
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,22500 €12,25 €
251,11560 €27,89 €
1000,99490 €99,49 €
2500,93744 €234,36 €
5000,90282 €451,41 €
1.0000,87431 €874,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76006 €1.900,15 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:1,98730 €