
LMV832MME/NOPB | |
|---|---|
DigiKey Part Number | LMV832MME/NOPBTR-ND - Tape & Reel (TR) LMV832MME/NOPBCT-ND - Cut Tape (CT) LMV832MME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV832MME/NOPB |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV832MME/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 470µA (x2 Channels) | |
Current - Output / Channel | 66 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,40240 € | 35,06 € |
| 100 | 1,25530 € | 125,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,18508 € | 296,27 € |
| 500 | 1,14280 € | 571,40 € |
| 750 | 1,12164 € | 841,23 € |
| 1.250 | 1,09818 € | 1.372,72 € |
| 1.750 | 1,08446 € | 1.897,81 € |
| 2.500 | 1,07127 € | 2.678,17 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


