
LMV762MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35350-2-ND - Tape & Reel (TR) 296-35350-1-ND - Cut Tape (CT) 296-35350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762MMX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV762MMX/NOPB Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package 8-VSSOP |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV762MM/NOPB | Texas Instruments | 159 | LMV762MM/NOPBCT-ND | 2,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,54000 € | 15,40 € |
| 25 | 1,40640 € | 35,16 € |
| 100 | 1,25910 € | 125,91 € |
| 250 | 1,18880 € | 297,20 € |
| 500 | 1,15608 € | 578,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,06344 € | 3.722,04 € |
| 7.000 | 1,04325 € | 7.302,75 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

