
LMV762MAX/NOPB | |
|---|---|
DigiKey Part Number | LMV762MAX/NOPBTR-ND - Tape & Reel (TR) LMV762MAX/NOPBCT-ND - Cut Tape (CT) LMV762MAX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV762MAX/NOPB |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV762MAX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54700 € | 15,47 € |
| 25 | 1,41280 € | 35,32 € |
| 100 | 1,26480 € | 126,48 € |
| 250 | 1,19420 € | 298,55 € |
| 500 | 1,16134 € | 580,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,07963 € | 2.699,08 € |
| 5.000 | 1,05735 € | 5.286,75 € |
| 7.500 | 1,04619 € | 7.846,42 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |

