
LMV761MFX | |
|---|---|
DigiKey Part Number | 296-LMV761MFXTR-ND - Tape & Reel (TR) 296-LMV761MFXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMV761MFX |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MFX Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Obsolete | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV761MFX/NOPB | Texas Instruments | 1.819 | LMV761MFX/NOPBCT-ND | 1,76000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,51900 € | 15,19 € |
| 25 | 1,38640 € | 34,66 € |
| 100 | 1,24100 € | 124,10 € |
| 250 | 1,17164 € | 292,91 € |
| 500 | 1,12986 € | 564,93 € |
| 1.000 | 1,09544 € | 1.095,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94636 € | 2.839,08 € |
| 6.000 | 0,92349 € | 5.540,94 € |
| 9.000 | 0,91204 € | 8.208,36 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

